Part Details for DFNS8-MLECP622.08MHZXB50 by CTS Corporation
Overview of DFNS8-MLECP622.08MHZXB50 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFNS8-MLECP622.08MHZXB50
DFNS8-MLECP622.08MHZXB50 CAD Models
DFNS8-MLECP622.08MHZXB50 Part Data Attributes
|
DFNS8-MLECP622.08MHZXB50
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
DFNS8-MLECP622.08MHZXB50
CTS Corporation
LVPECL Output Clock Oscillator, 622.08MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 19.8mm x 12.8mm x 7.8mm | |
Rise Time-Max | 0.5 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DFNS8-MLECP622.08MHZXB50
This table gives cross-reference parts and alternative options found for DFNS8-MLECP622.08MHZXB50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFNS8-MLECP622.08MHZXB50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
530AA622M000BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DFNS8-MLECP622.08MHZXB50 vs 530AA622M000BGR |
OTEUGCLANF-622.080000 | Taitien Electronics Co Ltd | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | DFNS8-MLECP622.08MHZXB50 vs OTEUGCLANF-622.080000 |
530AA622M000DG | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DFNS8-MLECP622.08MHZXB50 vs 530AA622M000DG |
530AA622M000DG | Skyworks Solutions Inc | Check for Price | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DFNS8-MLECP622.08MHZXB50 vs 530AA622M000DG |
530MA622M000DGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DFNS8-MLECP622.08MHZXB50 vs 530MA622M000DGR |
DFNS11-MELPIA622.08MHZXB50 | CTS Corporation | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom | DFNS8-MLECP622.08MHZXB50 vs DFNS11-MELPIA622.08MHZXB50 |
NBXMBA024LN1TAG | onsemi | Check for Price | Clock Oscillator Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | DFNS8-MLECP622.08MHZXB50 vs NBXMBA024LN1TAG |
NBXSBA024LN1TAG | onsemi | Check for Price | Clock Oscillator Module, PureEdge™, 622.08 MHz LVPECL, 2.5 V / 3.3 V, 6 Pin CLCC, 7x5, 2.54P, 1000-REEL | DFNS8-MLECP622.08MHZXB50 vs NBXSBA024LN1TAG |
530MA622M000BGR | Silicon Laboratories Inc | Check for Price | LVPECL Output Clock Oscillator, 622MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | DFNS8-MLECP622.08MHZXB50 vs 530MA622M000BGR |
DFNS11-MELPIB622.08MHZXE50 | CTS Corporation | Check for Price | LVPECL Output Clock Oscillator, 622.08MHz Nom | DFNS8-MLECP622.08MHZXB50 vs DFNS11-MELPIB622.08MHZXE50 |