Part Details for DFMC1,5/10-ST-3,5 by Phoenix Contact
Results Overview of DFMC1,5/10-ST-3,5 by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFMC1,5/10-ST-3,5 Information
DFMC1,5/10-ST-3,5 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for DFMC1,5/10-ST-3,5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Terminals & Terminal Blocks | 141 |
|
RFQ |
Part Details for DFMC1,5/10-ST-3,5
DFMC1,5/10-ST-3,5 CAD Models
DFMC1,5/10-ST-3,5 Part Data Attributes
|
DFMC1,5/10-ST-3,5
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
DFMC1,5/10-ST-3,5
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SPRING LOADED | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for DFMC1,5/10-ST-3,5
This table gives cross-reference parts and alternative options found for DFMC1,5/10-ST-3,5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFMC1,5/10-ST-3,5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1790519 | Phoenix Contact | $9.1395 | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | DFMC1,5/10-ST-3,5 vs 1790519 |
DFMC1,5/10-STF-3,5 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | DFMC1,5/10-ST-3,5 vs DFMC1,5/10-STF-3,5 |
1790137 | Phoenix Contact | $8.9627 | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | DFMC1,5/10-ST-3,5 vs 1790137 |
DFMC1,5/5-ST-3,5 | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | DFMC1,5/10-ST-3,5 vs DFMC1,5/5-ST-3,5 |
DFMC1,5/10-ST-3,5-LR | Phoenix Contact | Check for Price | Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s), ROHS COMPLIANT | DFMC1,5/10-ST-3,5 vs DFMC1,5/10-ST-3,5-LR |