Part Details for DFLZ6V8Q-7 by Diodes Incorporated
Overview of DFLZ6V8Q-7 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLZ6V8Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFLZ6V8Q-7-ND
|
DigiKey | DIODE ZENER 6.8V 1W POWERDI123 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1143 / $0.1506 | Buy Now |
DISTI #
DFLZ6V8Q-7
|
Avnet Americas | POWER ZENER DIODE PDI123 T&R 3K - Tape and Reel (Alt: DFLZ6V8Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0937 / $0.1108 | Buy Now |
DISTI #
621-DFLZ6V8Q-7
|
Mouser Electronics | Zener Diodes Power Zener Diode RoHS: Compliant | 0 |
|
$0.1310 / $0.4100 | Order Now |
Part Details for DFLZ6V8Q-7
DFLZ6V8Q-7 CAD Models
DFLZ6V8Q-7 Part Data Attributes
|
DFLZ6V8Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLZ6V8Q-7
Diodes Incorporated
Zener Diode, 6.8V V(Z), 5.88%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.88% | |
Working Test Current | 100 mA |
Alternate Parts for DFLZ6V8Q-7
This table gives cross-reference parts and alternative options found for DFLZ6V8Q-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLZ6V8Q-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLZ6V8-7 | Zener Diode, 6.8V V(Z), 5.88%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN | Diodes Incorporated | DFLZ6V8Q-7 vs DFLZ6V8-7 |