Part Details for DFLZ5V1-TP by Micro Commercial Components
Overview of DFLZ5V1-TP by Micro Commercial Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DFLZ5V1-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFLZ5V1-TP-ND
|
DigiKey | DIODE ZENER 5.1V 1W SOD123FL Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0911 / $0.1141 | Buy Now |
DISTI #
833-DFLZ5V1-TP
|
Mouser Electronics | Zener Diodes 1.0W Zener Diode 1000mW 1.2Vf 49mA RoHS: Compliant | 0 |
|
$0.0910 / $0.1090 | Order Now |
|
Future Electronics | Diode Zener Single 5.1V 5% 1000mW 2-Pin SOD-123FL T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0942 / $0.1030 | Buy Now |
|
Future Electronics | Diode Zener Single 5.1V 5% 1000mW 2-Pin SOD-123FL T/R RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.0942 / $0.1050 | Buy Now |
DISTI #
63488499
|
Verical | Diode Zener Single 5.1V 5% 1000mW 2-Pin SOD-123FL T/R Min Qty: 10000 Package Multiple: 2500 | Americas - 225000 |
|
$0.0620 | Buy Now |
DISTI #
DFLZ5V1-TP
|
TME | Diode: Zener, 1W, 5.1V, SMD, reel,tape, SOD123F, single diode, 10uA Min Qty: 1 | 0 |
|
$0.1190 / $0.2290 | RFQ |
Part Details for DFLZ5V1-TP
DFLZ5V1-TP CAD Models
DFLZ5V1-TP Part Data Attributes:
|
DFLZ5V1-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
DFLZ5V1-TP
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 5.1 V | |
Reverse Current-Max | 0.01 µA | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Working Test Current | 49 mA |
Alternate Parts for DFLZ5V1-TP
This table gives cross-reference parts and alternative options found for DFLZ5V1-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLZ5V1-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFLZ5V1-TP-HF | Zener Diode, | Micro Commercial Components | DFLZ5V1-TP vs DFLZ5V1-TP-HF |