-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 36V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFLZ36Q-7-ND
|
DigiKey | DIODE ZENER 36V 1W POWERDI123 Min Qty: 3000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1143 / $0.1358 | Buy Now |
DISTI #
DFLZ36Q-7
|
Avnet Americas | Diode Zener Single 36V 1000mW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLZ36Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.1149 / $0.1315 | Buy Now |
DISTI #
621-DFLZ36Q-7
|
Mouser Electronics | Zener Diodes Power Zener Diode RoHS: Compliant | 2985 |
|
$0.1310 / $0.4000 | Buy Now |
DISTI #
DFLZ36Q-7
|
TME | Diode: Zener, 1W, 36V, SMD, reel,tape, PowerDI®123, single diode Min Qty: 3 | 0 |
|
$0.1160 / $0.2630 | RFQ |
DISTI #
DFLZ36Q-7
|
Avnet Silica | Diode Zener Single 36V 1000mW 2-Pin PowerDI 123 T/R (Alt: DFLZ36Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.1476 / $0.1595 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLZ36Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLZ36Q-7
Diodes Incorporated
Zener Diode, 36V V(Z), 5.56%, 1W, Silicon, Unidirectional, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 10 mA |