Part Details for DFLZ36-7 by Diodes Incorporated
Overview of DFLZ36-7 by Diodes Incorporated
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for DFLZ36-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8313
|
Newark | Zener Diode, 36V, 1W, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLZ36-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1480 / $0.4850 | Buy Now |
DISTI #
DFLZ36-7DICT-ND
|
DigiKey | DIODE ZENER 36V 1W POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29605 In Stock |
|
$0.1050 / $0.4600 | Buy Now |
DISTI #
DFLZ36-7
|
Avnet Americas | Diode Zener Single 36V 6% 1W 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLZ36-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 132000 Factory Stock |
|
$0.1009 | Buy Now |
DISTI #
621-DFLZ36-7
|
Mouser Electronics | Zener Diodes 1.0W 36V | 8637 |
|
$0.1200 / $0.4600 | Buy Now |
DISTI #
V79:2366_27541124
|
Arrow Electronics | Zener Diode Single 36V 5% 40Ohm 1000mW 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 6000 |
|
$0.0737 | Buy Now |
DISTI #
V36:1790_27541124
|
Arrow Electronics | Zener Diode Single 36V 5% 40Ohm 1000mW 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2221 | Americas - 2196 |
|
$0.0951 / $0.1611 | Buy Now |
|
Future Electronics | DFLZ36 Series 1 W 1.2 V 200 mA Surface Mount Power Zener Diode - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 3000Reel |
|
$0.0990 / $0.1080 | Buy Now |
|
Future Electronics | DFLZ36 Series 1 W 1.2 V 200 mA Surface Mount Power Zener Diode - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0990 / $0.1080 | Buy Now |
DISTI #
DFLZ36-7
|
Avnet Asia | Diode Zener Single 36V 6% 1W 2-Pin PowerDI 123 T/R (Alt: DFLZ36-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1136 / $0.1234 | Buy Now |
DISTI #
DFLZ36-7
|
Avnet Silica | Diode Zener Single 36V 6% 1W 2-Pin PowerDI 123 T/R (Alt: DFLZ36-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now |
Part Details for DFLZ36-7
DFLZ36-7 CAD Models
DFLZ36-7 Part Data Attributes
|
DFLZ36-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLZ36-7
Diodes Incorporated
Zener Diode, 36V V(Z), 5.56%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 5 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 36 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5.56% | |
Working Test Current | 10 mA |