Part Details for DFLZ33Q-7 by Diodes Incorporated
Overview of DFLZ33Q-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLZ33Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8312
|
Newark | Zener Diode, 33V, 1W, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLZ33Q-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2965 |
|
$0.1590 / $0.4160 | Buy Now |
DISTI #
DFLZ33Q-7DICT-ND
|
DigiKey | DIODE ZENER 33V 1W POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8853 In Stock |
|
$0.1143 / $0.4000 | Buy Now |
DISTI #
DFLZ33Q-7
|
Avnet Americas | POWER ZENER DIODE PDI123 T&R 3K - Tape and Reel (Alt: DFLZ33Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0937 / $0.1108 | Buy Now |
DISTI #
621-DFLZ33Q-7
|
Mouser Electronics | Zener Diodes Power Zener Diode RoHS: Compliant | 8981 |
|
$0.1110 / $0.4000 | Buy Now |
DISTI #
DFLZ33Q-7
|
Avnet Americas | POWER ZENER DIODE PDI123 T&R 3K - Tape and Reel (Alt: DFLZ33Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0937 / $0.1108 | Buy Now |
DISTI #
DFLZ33Q-7
|
Avnet Silica | POWER ZENER DIODE PDI123 T&R 3K (Alt: DFLZ33Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1493 | Buy Now |