-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 15V V(Z), 6.12%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8887
|
Newark | Diode, Zener, 15V, 1.0W, Powerdi 123, Zener Voltage Nom:15V, Power Dissipation:1W, Diode Case Style:Smd, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- Rohs Compliant: Yes |Diodes Inc. DFLZ15-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5900 |
|
$0.1260 / $0.3800 | Buy Now |
DISTI #
DFLZ15DICT-ND
|
DigiKey | DIODE ZENER 15V 1W POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
33947 In Stock |
|
$0.1050 / $0.3700 | Buy Now |
DISTI #
DFLZ15-7
|
Avnet Americas | Diode Zener Single 15V 6% 1W 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLZ15-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 78000 Factory Stock |
|
$0.1009 | Buy Now |
DISTI #
82T8887
|
Avnet Americas | Diode Zener Single 15V 6% 1W 2-Pin PowerDI 123 T/R - Product that comes on tape, but is not reeled (Alt: 82T8887) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Ammo Pack | 0 |
|
$0.1850 / $0.3810 | Buy Now |
DISTI #
621-DFLZ15-7
|
Mouser Electronics | Zener Diodes 1.0W 15V RoHS: Compliant | 5987 |
|
$0.1200 / $0.3900 | Buy Now |
DISTI #
V36:1790_06697481
|
Arrow Electronics | Diode Zener Single 15V 5% 1000mW 2-Pin PowerDI 123 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2301 | Americas - 66000 |
|
$0.0734 | Buy Now |
DISTI #
V72:2272_06697481
|
Arrow Electronics | Diode Zener Single 15V 5% 1000mW 2-Pin PowerDI 123 T/R Min Qty: 680 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2232 Container: Cut Strips | Americas - 1185 |
|
$0.1050 / $0.1470 | Buy Now |
|
Future Electronics | DFLZ Series 15 V 1 W Surface Mount Voltage Regulator Diode - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0990 / $0.1080 | Buy Now |
|
Future Electronics | DFLZ Series 15 V 1 W Surface Mount Voltage Regulator Diode - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0990 / $0.1080 | Buy Now |
DISTI #
DFLZ15-7
|
TME | Diode: Zener, 1W, 15V, SMD, reel,tape, PowerDI®123, single diode Min Qty: 1 | 0 |
|
$0.0980 / $0.3480 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLZ15-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLZ15-7
Diodes Incorporated
Zener Diode, 15V V(Z), 6.12%, 1W, Silicon, Unidirectional, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.12% | |
Working Test Current | 50 mA |