Part Details for DFLZ10-7 by Diodes Incorporated
Overview of DFLZ10-7 by Diodes Incorporated
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLZ10-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8886
|
Newark | Diode, Zener, 10V, 1.0W, Powerdi 123, Zener Voltage Nom:10V, Power Dissipation:1W, Diode Case Style:Smd, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:-, Qualification:- |Diodes Inc. DFLZ10-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DFLZ10DICT-ND
|
DigiKey | DIODE ZENER 10V 1W POWERDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16016 In Stock |
|
$0.1061 / $0.4900 | Buy Now |
DISTI #
DFLZ10-7
|
Avnet Americas | Diode Zener Single 10V 6% 1W 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLZ10-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.1042 / $0.1231 | Buy Now |
DISTI #
621-DFLZ10-7
|
Mouser Electronics | Zener Diodes 1.0W 10V RoHS: Compliant | 4349 |
|
$0.1200 / $0.4800 | Buy Now |
DISTI #
V79:2366_28619732
|
Arrow Electronics | Diode Zener Single 10V 5% 1000mW 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 2228 | Americas - 6000 |
|
$0.0986 / $0.4464 | Buy Now |
DISTI #
V72:2272_06697565
|
Arrow Electronics | Diode Zener Single 10V 5% 1000mW 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2246 Container: Cut Strips | Americas - 1334 |
|
$0.4509 / $0.4573 | Buy Now |
DISTI #
70438009
|
RS | Diode Zener 10V 6% 1W 2Pin PowerDI 123 | Diodes Inc DFLZ10-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2280 / $0.3260 | RFQ |
|
Future Electronics | DFLZ10 Series 10 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0967 / $0.1060 | Buy Now |
|
Future Electronics | DFLZ10 Series 10 V 200 mA 1 W Surface Mount Power Zener Diode - PowerDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0967 / $0.1060 | Buy Now |
DISTI #
DFLZ10-7
|
Avnet Americas | Diode Zener Single 10V 6% 1W 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLZ10-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.1042 / $0.1231 | Buy Now |