Part Details for DFLT5V0AQ-7 by Diodes Incorporated
Overview of DFLT5V0AQ-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT5V0AQ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DFLT5V0AQ-7CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC POWERDI 123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2285 In Stock |
|
$0.1805 / $0.6900 | Buy Now |
DISTI #
DFLT5V0AQ-7
|
Avnet Americas | TRANSIENT VOLTAGE SUPPRESSOR PDI123 T&R 3K - Tape and Reel (Alt: DFLT5V0AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 2613000 Factory Stock |
|
$0.1400 | Buy Now |
DISTI #
621-DFLT5V0AQ-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor RoHS: Compliant | 1107 |
|
$0.2070 / $0.6600 | Buy Now |
DISTI #
DFLT5V0AQ-7
|
Avnet Silica | TRANSIENT VOLTAGE SUPPRESSOR PDI123 T&R 3K (Alt: DFLT5V0AQ-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 24.5A 225W 9.2V 6.4V Unidirectional 5V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | 13589 |
|
$0.1005 / $0.1439 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2605 | Buy Now |
Part Details for DFLT5V0AQ-7
DFLT5V0AQ-7 CAD Models
DFLT5V0AQ-7 Part Data Attributes
|
DFLT5V0AQ-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLT5V0AQ-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 1125W, 5V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1125 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |