Part Details for DFLT170A-7 by Diodes Incorporated
Results Overview of DFLT170A-7 by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFLT170A-7 Information
DFLT170A-7 by Diodes Incorporated is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DFLT170A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DFLT170A-7CT-ND
|
DigiKey | TVS DIODE 170VWM 281VC PWRDI 123 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2290 In Stock |
|
$0.0975 / $0.4300 | Buy Now |
DISTI #
DFLT170A-7
|
Avnet Americas | Diode TVS Single Uni-Dir 170V 1.125KW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT170A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0713 / $0.0763 | Buy Now |
DISTI #
621-DFLT170A-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 225W SMT TVS RoHS: Compliant | 1496 |
|
$0.1120 / $0.4300 | Buy Now |
DISTI #
DFLT170A-7
|
Avnet Silica | Diode TVS Single UniDir 170V 1125KW 2Pin PowerDI 123 TR (Alt: DFLT170A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
LCSC | 810mA 225W 281V 189V 170V PowerDI-123 ESD and Surge Protection (TVS/ESD) ROHS | 1595 |
|
$0.1125 / $0.2166 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1276 | Buy Now |
Part Details for DFLT170A-7
DFLT170A-7 CAD Models
DFLT170A-7 Part Data Attributes
|
DFLT170A-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLT170A-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 1125W, 170V V(RWM), Unidirectional, 1 Element, Silicon,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 209 V | |
Breakdown Voltage-Min | 189 V | |
Breakdown Voltage-Nom | 199 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 281 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 225 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |