Part Details for DFLT10A-7 by Diodes Incorporated
Overview of DFLT10A-7 by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLT10A-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8285
|
Newark | Tvs Diode, Unidir, 10V, Powerdi 123 Rohs Compliant: Yes |Diodes Inc. DFLT10A-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.1560 / $0.4460 | Buy Now |
DISTI #
38AH7767
|
Newark | Transient Voltage Suppressor Pdi123 T&r 3K Rohs Compliant: Yes |Diodes Inc. DFLT10A-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
DFLT10ADICT-ND
|
DigiKey | TVS DIODE 10VWM 17VC POWERDI 123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7080 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
DFLT10A-7
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.125KW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT10A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0719 / $0.0850 | Buy Now |
DISTI #
621-DFLT10A-7
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS UNIDIRECTIONAL RoHS: Compliant | 4480 |
|
$0.1120 / $0.4100 | Buy Now |
DISTI #
V79:2366_26166385
|
Arrow Electronics | Diode TVS Single Uni-Dir 10V 225W 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Date Code: 1922 | Americas - 2257 |
|
$0.1173 / $0.2091 | Buy Now |
|
Bristol Electronics | Min Qty: 11 | 3000 |
|
$0.0975 / $0.4875 | Buy Now |
|
Quest Components | 2400 |
|
$0.1300 / $0.6500 | Buy Now | |
|
Quest Components | 2771 |
|
$0.1676 / $0.8380 | Buy Now | |
DISTI #
DFLT10A-7
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.125KW 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLT10A-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0719 / $0.0850 | Buy Now |