Part Details for DFLS230Q-7 by Diodes Incorporated
Overview of DFLS230Q-7 by Diodes Incorporated
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLS230Q-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK8284
|
Newark | Schottky Rectifier, 30V, 2A, Powerdi123 Rohs Compliant: Yes |Diodes Inc. DFLS230Q-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1675 |
|
$0.2930 / $0.6860 | Buy Now |
DISTI #
DFLS230Q-7DICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$0.2188 / $0.6400 | Buy Now |
DISTI #
DFLS230Q-7
|
Avnet Americas | Diode Schottky Diode 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS230Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 36000 Factory Stock |
|
$0.1410 | Buy Now |
DISTI #
621-DFLS230Q7
|
Mouser Electronics | Schottky Diodes & Rectifiers 2.0A Schottky Rec 30V 0.49Vf 1.0mA RoHS: Compliant | 2809 |
|
$0.2500 / $0.6400 | Buy Now |
|
Future Electronics | Schottky Diodes Rectifiers 2.0A Schottky Rec 30V 0.49Vf 1.0mA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2200 | Buy Now |
|
Bristol Electronics | 2746 |
|
RFQ | ||
|
Quest Components | 2196 |
|
$0.3440 / $0.8600 | Buy Now | |
DISTI #
DFLS230Q-7
|
Avnet Silica | Diode Schottky Diode 30V 2A 2-Pin PowerDI 123 T/R (Alt: DFLS230Q-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2854 | Buy Now |
Part Details for DFLS230Q-7
DFLS230Q-7 CAD Models
DFLS230Q-7 Part Data Attributes
|
DFLS230Q-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLS230Q-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI123, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC, POWERDI123, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |