-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y6513
|
Newark | Schottky Rectifier, 2A, 30V, Powerdi 123, Repetitive Reverse Voltage Vrrm Max:30V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Vf Max:450Mv, Forward Surge Rohs Compliant: Yes |Diodes Inc. DFLS230LH-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5539 |
|
$0.3250 / $0.5310 | Buy Now |
DISTI #
DFLS230LHDICT-ND
|
DigiKey | DIODE SCHOTTKY 30V 2A PWRDI123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
94133 In Stock |
|
$0.2375 / $0.8500 | Buy Now |
DISTI #
DFLS230LH-7
|
Avnet Americas | Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R - Tape and Reel (Alt: DFLS230LH-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.1765 / $0.1935 | Buy Now |
DISTI #
621-DFLS230LH-F
|
Mouser Electronics | Schottky Diodes & Rectifiers SCHOTTKY RECTIFIER RoHS: Compliant | 9877 |
|
$0.2720 / $0.6000 | Buy Now |
DISTI #
P40:2555_23840382
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R Min Qty: 526 Package Multiple: 1 Date Code: 2311 | Europe - 1427 |
|
$0.2539 / $0.3061 | Buy Now |
DISTI #
V72:2272_06697399
|
Arrow Electronics | Diode Schottky 30V 2A 2-Pin PowerDI 123 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2150 Container: Cut Strips | Americas - 224 |
|
$0.1975 | Buy Now |
DISTI #
70438000
|
RS | Diode Schottky 30V 2A 2Pin PowerDI 123 | Diodes Inc DFLS230LH-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7700 | RFQ |
|
Future Electronics | DFLS230LH Series 30 V 2 A Surface Mount Schottky Rectifier - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2000 | Buy Now |
|
Future Electronics | DFLS230LH Series 30 V 2 A Surface Mount Schottky Rectifier - POWERDI-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1910 / $0.2000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 300 |
|
$0.2250 / $0.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFLS230LH-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DFLS230LH-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, POWERDI 123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | POWERDI 123 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW POWER LOSS, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.375 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for DFLS230LH-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFLS230LH-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RURD620CCS9A | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA, ROHS COMPLIANT PACKAGE-3 | DFLS230LH-7 vs RURD620CCS9A |
RURD620CCS | Intersil Corporation | Check for Price | 6A, 200V, SILICON, RECTIFIER DIODE, TO-252AA | DFLS230LH-7 vs RURD620CCS |
RURD620CCS | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 2 Element, 6A, 200V V(RRM), Silicon, TO-252AA | DFLS230LH-7 vs RURD620CCS |
RURD620CCS9A | Intersil Corporation | Check for Price | 6A, 200V, SILICON, RECTIFIER DIODE, TO-252AA | DFLS230LH-7 vs RURD620CCS9A |
DB2W31800L | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, SC-109B, 2 PIN | DFLS230LH-7 vs DB2W31800L |
DFLS260-7 | Diodes Incorporated | $0.2766 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 60V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | DFLS230LH-7 vs DFLS260-7 |
RURD620CCS9A | onsemi | Check for Price | 12A, 200V, Ultrafast Dual Diode, 2500-REEL | DFLS230LH-7 vs RURD620CCS9A |
PD3S230L-7 | Diodes Incorporated | $0.2127 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC, POWERDI 323, 2 PIN | DFLS230LH-7 vs PD3S230L-7 |
DFLS230-7 | Diodes Incorporated | $0.2745 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, GREEN, PLASTIC, POWERDI 123, 2 PIN | DFLS230LH-7 vs DFLS230-7 |