Part Details for DFLS220L-7. by Diodes Incorporated
Overview of DFLS220L-7. by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFLS220L-7.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC8750
|
Newark | Repetitive Peak Reverse Voltage:20V, Average Forward Current:2A, Diode Configuration:Single, Diode Case Style:Powerdi 123, No. Of Pins:2Pins, Forward Voltage Max:420Mv, Forward Surge Current:40A, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. DFLS220L-7. RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1390 | Buy Now |