Part Details for DFL75-2LPP-084N9D-A-150 by Hirose Electric Co Ltd
Overview of DFL75-2LPP-084N9D-A-150 by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFL75-2LPP-084N9D-A-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DFL75-2LPP-084N9D-A-150-ND
|
DigiKey | COAX CBL D.FL75 TO D.FL75 Min Qty: 1 Lead time: 16 Weeks Container: Bag |
190 In Stock |
|
$10.8620 / $16.6500 | Buy Now |
DISTI #
798-DFL75P084N9DA150
|
Mouser Electronics | RF Cable Assemblies 150mm lnth dbl ended terminated cable RoHS: Compliant | 211 |
|
$10.3700 / $15.9000 | Buy Now |
DISTI #
81050254
|
Verical | DFL75-2LPP-084N9D-A-150 Min Qty: 11 Package Multiple: 1 Date Code: 2401 | Americas - 19 |
|
$7.4740 | Buy Now |
|
Quest Components | 15 |
|
$9.3100 / $13.9650 | Buy Now | |
DISTI #
DFL752LPP084N9DA15
|
TME | connector DFL75-2LPP-084N9D-A-150 Min Qty: 100 | 0 |
|
$11.1000 | RFQ |
DISTI #
321-0943-0-13
|
Avnet Abacus | Cable Assembly 1.5mm Micro Coaxial 0.15m D.FL75 Right Angle to D.FL75 Right Angle Plug to Plug Bag (Alt: 321-0943-0-13) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 19 |
|
$4.6550 / $10.0680 | Buy Now |
Part Details for DFL75-2LPP-084N9D-A-150
DFL75-2LPP-084N9D-A-150 CAD Models
DFL75-2LPP-084N9D-A-150 Part Data Attributes
|
DFL75-2LPP-084N9D-A-150
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFL75-2LPP-084N9D-A-150
Hirose Electric Co Ltd
Cable Assembly, 1 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose |