There are no models available for this part yet.
Overview of DFL1508S-E3/45 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DFL1508S-E3/45 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DFL1508S-E3/45
|
Avnet Americas | Diode Rectifier Bridge Single 800V 1.5A 4-Pin Case DFS Tube - Rail/Tube (Alt: DFL1508S-E3/45) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.2699 / $0.3428 | Buy Now | |
DISTI #
625-DFL1508S-E3
|
Mouser Electronics | Bridge Rectifiers 1.5 Amp 800 Volt RoHS: Compliant | 8836 |
|
$0.2490 / $0.7600 | Buy Now | |
DISTI #
DFL1508S-E3/45
|
TTI | Bridge Rectifiers 1.5 Amp 800 Volt RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.2560 / $0.2650 | Buy Now |
CAD Models for DFL1508S-E3/45 by Vishay Intertechnologies
Part Data Attributes for DFL1508S-E3/45 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Breakdown Voltage-Min
|
800 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
1.5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
800 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for DFL1508S-E3/45
This table gives cross-reference parts and alternative options found for DFL1508S-E3/45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFL1508S-E3/45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF1508S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DFL1508S-E3/45 vs DF1508S-E3/77 |
DBLS156G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, GREEN, PLASTIC, DBLS, 4 PIN | Taiwan Semiconductor | DFL1508S-E3/45 vs DBLS156G |
DFL1508S-E3/77 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, | Vishay Intertechnologies | DFL1508S-E3/45 vs DFL1508S-E3/77 |
DBLS156G | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, LEAD FREE, PLASTIC, THIN, DF-S, 4 PIN | Fagor Electrónica | DFL1508S-E3/45 vs DBLS156G |
DF1508S | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | DFL1508S-E3/45 vs DF1508S |
DF1508S | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Lite-On Semiconductor Corporation | DFL1508S-E3/45 vs DF1508S |
DF1508S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1.5A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | DFL1508S-E3/45 vs DF1508S-E3/45 |