Part Details for DFKH-22-0004 by Schurter Electronic Components
Overview of DFKH-22-0004 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFKH-22-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y2712
|
Newark | Dfkh Compensated Choke 4A 1.5Mh/Carton Box |Schurter DFKH-22-0004 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $4.3400 | Buy Now |
DISTI #
486-3175-ND
|
DigiKey | CMC 4A 2LN TH Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
647 In Stock |
|
$2.5188 / $3.3500 | Buy Now |
DISTI #
DFKH-22-0004
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 4 A - Boxed Product (Development Kits) (Alt: DFKH-22-0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$2.4583 / $2.8827 | Buy Now |
DISTI #
693-DFKH-22-0004
|
Mouser Electronics | Common Mode Chokes / Filters DFKH, 4 A, 1.5 mH 36 m ohms, Inductor RoHS: Compliant | 81 |
|
$2.5100 / $3.3400 | Buy Now |
|
Future Electronics | Common Mode Chokes / Filters DFKH, 4 A, 1.5 mH 36 m ohms, Inductor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$2.4700 / $2.6800 | Buy Now |
|
Onlinecomponents.com | DFKH COMPENSATED CHOKE 4A 1.5mH RoHS: Compliant | 0 |
|
$2.5700 / $3.2100 | Buy Now |
DISTI #
DFKH-22-0004
|
Avnet Americas | Choke, Common Mode, 1.5 mH, 4 A - Boxed Product (Development Kits) (Alt: DFKH-22-0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 3 Days Container: Box | 0 |
|
$2.4583 / $2.8827 | Buy Now |
DISTI #
000000000005238493
|
Sager | Common Mode Chokes / Filters DFKH, 4 A, 1.5 mH 36 m ohms, Inductor Min Qty: 100 | 0 |
|
$2.5500 / $2.8800 | Buy Now |
DISTI #
DFKH-22-0004
|
Avnet Abacus | Choke, Common Mode, 1.5 mH, 4 A (Alt: DFKH-22-0004) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DFKH COMPENSATED CHOKE 4A 1.5mH RoHS: Compliant | 0 |
|
$2.5700 / $3.2100 | Buy Now |
Part Details for DFKH-22-0004
DFKH-22-0004 CAD Models
DFKH-22-0004 Part Data Attributes:
|
DFKH-22-0004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DFKH-22-0004
Schurter Electronic Components
General Purpose Inductor, 1500uH, 50%, 2 Element, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 39 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Construction | Rectangular | |
DC Resistance | 0.036 Ω | |
Inductance-Nom (L) | 1500 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -25 °C | |
Package Height | 24 mm | |
Package Length | 23 mm | |
Package Style | Radial | |
Package Width | 13 mm | |
Rated Current-Max | 4 A | |
Reference Standard | CUL; IEC; UL | |
Self Resonance Frequency | 1.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Tolerance | 50% |