There are no models available for this part yet.
Overview of DFK-MC 1 5/15-GF-3 81 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DFK-MC 1 5/15-GF-3 81 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.81 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.4 mm RoHS: Compliant | 0 |
|
$13.7600 / $17.4800 | Buy Now | ||
Master Electronics | Feed-through header - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.81 mm - connection method: Solder/Slip-on connection - color: green - contact surface: Tin - mounting: Direct mounting - pin layout: Linear pinning - solder pin [P]: 9.4 mm RoHS: Compliant | 0 |
|
$13.7600 / $17.4800 | Buy Now |