Part Details for DFK-175-0001 by Schurter Electronic Components
Overview of DFK-175-0001 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for DFK-175-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K7899
|
Newark | Dfk2-40 Compensated Choke 0.5A/Carton Box |Schurter DFK-175-0001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $7.7300 | Buy Now |
DISTI #
DFK-175-0001-ND
|
DigiKey | CMC 500MA 2LN TH Min Qty: 100 Lead time: 39 Weeks Container: Bulk | Limited Supply - Call |
|
$4.4912 | Buy Now |
DISTI #
DFK-175-0001
|
Avnet Americas | Choke, Common Mode, 10 mH, 500 mA - Boxed Product (Development Kits) (Alt: DFK-175-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 39 Weeks, 2 Days Container: Box | 0 |
|
$4.3835 / $5.1402 | Buy Now |
DISTI #
693-DFK-175-0001
|
Mouser Electronics | Common Mode Chokes / Filters DFK2-40 Compen choke 0.5A RoHS: Compliant | 0 |
|
$4.4900 / $6.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$4.3900 | Buy Now |
|
Onlinecomponents.com | DFK2-40 Compensated choke 0.5A RoHS: Compliant | 0 |
|
$4.6000 / $6.9100 | Buy Now |
DISTI #
000000000002270076
|
Sager | Common Mode Chokes / Filters DFK2-40 Compen choke 0.5A Min Qty: 100 | 0 |
|
$4.5500 / $4.9200 | Buy Now |
DISTI #
DFK-175-0001
|
Avnet Abacus | Choke, Common Mode, 10 mH, 500 mA (Alt: DFK-175-0001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DFK2-40 Compensated choke 0.5A RoHS: Compliant | 0 |
|
$4.6000 / $6.9100 | Buy Now |