Part Details for DFJ-70 by Eaton Corporation
Results Overview of DFJ-70 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFJ-70 Information
DFJ-70 by Eaton Corporation is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for DFJ-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFJ-70
|
Avnet Americas | Fuse Class J 70A 600V 2-Pin Tap Bolt - Bulk (Alt: DFJ-70) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$203.0080 / $228.2014 | Buy Now |
DISTI #
504-DFJ-70
|
Mouser Electronics | Specialty Fuses DRIVE FUSE RoHS: Compliant | 12 |
|
$261.4100 / $325.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$205.9800 | Buy Now |
Part Details for DFJ-70
DFJ-70 CAD Models
DFJ-70 Part Data Attributes
|
DFJ-70
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DFJ-70
Eaton Corporation
Electric Fuse, Fast Blow, 70A, 600VAC, 450VDC, 200000A (IR), Inline/holder,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 100000 A | |
Body Height | 66.802 mm | |
Body Length or Diameter | 28.702 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 450 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 70 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |