Part Details for DFJ-35 by Eaton Bussmann
Overview of DFJ-35 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFJ-35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0817
|
Newark | Drive Fuse |Eaton Bussmann DFJ-35 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.9900 / $133.1700 | Buy Now |
DISTI #
DFJ-35-ND
|
DigiKey | FUSE CARTRIDGE 35A 600VAC/450VDC Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$119.7840 | Buy Now |
DISTI #
71420883
|
RS | Fuse, Class J, 35A, High Speed | Bussmann by Eaton DFJ-35 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$99.6600 / $124.5800 | Buy Now |
DISTI #
000000000002491901
|
Sager | Specialty Fuses DRIVE FUSE Min Qty: 10 | 0 |
|
$89.0100 / $91.8800 | Buy Now |