Part Details for DFFHV46FN6887 by Kyocera AVX Components
Overview of DFFHV46FN6887 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFFHV46FN6887
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFFHV46FN6887
|
Avnet Americas | Power Film Capacitor, 6880 uF, 2 kV, ? 10%, PP, Chassis Mount - Bulk (Alt: DFFHV46FN6887) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DFFHV46FN6887
DFFHV46FN6887 CAD Models
DFFHV46FN6887 Part Data Attributes
|
DFFHV46FN6887
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFFHV46FN6887
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 6880 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 610 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Shape | FEMALE THREADED | |
Width | 175 mm |
Alternate Parts for DFFHV46FN6887
This table gives cross-reference parts and alternative options found for DFFHV46FN6887. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFFHV46FN6887, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFFHV36MN6887 | Kyocera AVX Components | Check for Price | Film Capacitor, | DFFHV46FN6887 vs DFFHV36MN6887 |
DFFHV36FN6887 | Kyocera AVX Components | Check for Price | Film Capacitor, | DFFHV46FN6887 vs DFFHV36FN6887 |