Part Details for DFFHV33FR7207 by Kyocera AVX Components
Results Overview of DFFHV33FR7207 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFFHV33FR7207 Information
DFFHV33FR7207 by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DFFHV33FR7207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFFHV33FR7207
|
Avnet Americas | Power Film Capacitor, 7200 uF, 1.5 kV, ? 10%, PP, Chassis Mount - Bulk (Alt: DFFHV33FR7207) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DFFHV33FR7207
|
Avnet Abacus | Power Film Capacitor 7200 uF 15 kV 10 PP Chassis Mount (Alt: DFFHV33FR7207) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |