Part Details for DFFHV31MX0957 by Kyocera AVX Components
Results Overview of DFFHV31MX0957 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFFHV31MX0957 Information
DFFHV31MX0957 by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DFFHV31MX0957
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFFHV31MX0957
|
Avnet Americas | Power Film Capacitor, 950 uF, 3 kV, ? 10%, PP, Chassis Mount - Bulk (Alt: DFFHV31MX0957) Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DFFHV31MX0957
|
Avnet Abacus | Power Film Capacitor 950 uF 3 kV 10 PP Chassis Mount (Alt: DFFHV31MX0957) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DFFHV31MX0957
DFFHV31MX0957 CAD Models
DFFHV31MX0957 Part Data Attributes
|
DFFHV31MX0957
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFFHV31MX0957
Kyocera AVX Components
Film Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 950 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 230 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 175 mm |
Alternate Parts for DFFHV31MX0957
This table gives cross-reference parts and alternative options found for DFFHV31MX0957. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFFHV31MX0957, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFFHV31FX0957 | Kyocera AVX Components | Check for Price | Film Capacitor, | DFFHV31MX0957 vs DFFHV31FX0957 |