Part Details for DFFHV26MT3517 by Kyocera AVX Components
Results Overview of DFFHV26MT3517 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFFHV26MT3517 Information
DFFHV26MT3517 by Kyocera AVX Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for DFFHV26MT3517
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFFHV26MT3517
|
Avnet Americas | Power Film Capacitor, 3510 uF, 2.25 kV, ? 10%, PP, Chassis Mount - Bulk (Alt: DFFHV26MT3517) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DFFHV26MT3517
|
Avnet Abacus | Power Film Capacitor 3510 uF 225 kV 10 PP Chassis Mount (Alt: DFFHV26MT3517) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DFFHV26MT3517
DFFHV26MT3517 CAD Models
DFFHV26MT3517 Part Data Attributes
|
DFFHV26MT3517
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFFHV26MT3517
Kyocera AVX Components
Film Capacitor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 3510 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 610 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2250 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 125 mm |
Alternate Parts for DFFHV26MT3517
This table gives cross-reference parts and alternative options found for DFFHV26MT3517. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFFHV26MT3517, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFFHV26FT3517 | Kyocera AVX Components | Check for Price | Film Capacitor, | DFFHV26MT3517 vs DFFHV26FT3517 |
DFFHV16MT3517 | Kyocera AVX Components | Check for Price | Film Capacitor, | DFFHV26MT3517 vs DFFHV16MT3517 |