Part Details for DFFHV16MR8047 by Kyocera AVX Components
Overview of DFFHV16MR8047 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFFHV16MR8047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DFFHV16MR8047
|
Avnet Americas | Power Film Capacitor, 8040 uF, 1.5 kV, ? 10%, PP, Chassis Mount - Bulk (Alt: DFFHV16MR8047) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for DFFHV16MR8047
DFFHV16MR8047 CAD Models
DFFHV16MR8047 Part Data Attributes
|
DFFHV16MR8047
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
DFFHV16MR8047
Kyocera AVX Components
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Factory Lead Time | 32 Weeks | |
Capacitance | 8040 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 610 mm | |
Length | 340 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Chassis Mount | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Surface Mount | NO | |
Terminal Shape | THREADED STUD | |
Width | 125 mm |
Alternate Parts for DFFHV16MR8047
This table gives cross-reference parts and alternative options found for DFFHV16MR8047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFFHV16MR8047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFFHV26FR8047 | Film Capacitor, | Kyocera AVX Components | DFFHV16MR8047 vs DFFHV26FR8047 |
DFFHV16FR8047 | Film Capacitor, | Kyocera AVX Components | DFFHV16MR8047 vs DFFHV16FR8047 |
DFFHV26MR8047 | Film Capacitor, | Kyocera AVX Components | DFFHV16MR8047 vs DFFHV26MR8047 |