Part Details for DFEH7030D-150M=P3 by Murata Manufacturing Co Ltd
Overview of DFEH7030D-150M=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DFEH7030D-150M=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-13112-1-ND
|
DigiKey | FIXED IND 15UH 2.2A 147MOHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.6633 / $1.5400 | Buy Now |
DISTI #
DFEH7030D-150M=P3
|
Avnet Americas | Ind Power Wirewound 15uH 20% 2726 Emboss T/R - Tape and Reel (Alt: DFEH7030D-150M=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7084 / $0.7820 | Buy Now |
DISTI #
81-DFEH7030D-150MP3
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 965 |
|
$0.6500 / $1.5100 | Buy Now |
Part Details for DFEH7030D-150M=P3
DFEH7030D-150M=P3 CAD Models
DFEH7030D-150M=P3 Part Data Attributes
|
DFEH7030D-150M=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFEH7030D-150M=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 2726 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.147 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |