-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed IND 1.5uH 5200mA NONAUTO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO | |
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE322520F-R47M=P2 | Murata Manufacturing Co Ltd | Fixed IND 0.47uH 8500mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK5654
|
Newark | Power Inductor, 1.5Uh, Shielded, 5.2A Rohs Compliant: Yes |Murata DFE322520F-1R5M=P2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1364 |
|
$0.3810 / $0.7380 | Buy Now |
DISTI #
490-DFE322520F-1R5M=P2CT-ND
|
DigiKey | FIXED IND 1.5UH 5.2A Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2662 In Stock |
|
$0.2466 / $0.7000 | Buy Now |
DISTI #
DFE322520F-1R5M=P2
|
Avnet Americas | Inductor Chip Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 4A 1210 Emboss T/R - Tape and Reel (Alt: DFE322520F-1R5M=P2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2466 | Buy Now |
DISTI #
81-DFE322520F1R5M=P2
|
Mouser Electronics | Power Inductors - SMD 1.5uH 5200mA 0.029ohm RoHS: Compliant | 4239 |
|
$0.2850 / $0.7100 | Buy Now |
DISTI #
V72:2272_27028058
|
Arrow Electronics | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 4A 0.029Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2239 Container: Cut Strips | Americas - 910 |
|
$0.2531 / $0.4201 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2640 | Buy Now |
DISTI #
66207067
|
Verical | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal 4A 0.029Ohm DCR 1210 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2239 | Americas - 910 |
|
$0.2531 / $0.3558 | Buy Now |
DISTI #
DFE322520F-1R5M=P2
|
Avnet Abacus | Inductor Chip Shielded Wirewound 1.5uH 20% 1MHz Metal Alloy 4A 1210 Emboss T/R (Alt: DFE322520F-1R5M=P2) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521302747946
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 910 |
|
$0.2531 / $0.3594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE322520F-1R5M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE322520F-1R5M=P2
Murata Manufacturing Co Ltd
Fixed IND 1.5uH 5200mA NONAUTO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 1210 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.029 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |