-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-18399-1-ND
|
DigiKey | FIXED IND 240NH 4.2A 25 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
690 In Stock |
|
$0.2596 / $0.6500 | Buy Now |
DISTI #
DFE2MCAHR24MJ0L
|
Avnet Americas | Inductor Chip 0.24uH 20% 2-Pin 0806 Emboss T/R - Tape and Reel (Alt: DFE2MCAHR24MJ0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3264 | Buy Now |
DISTI #
81-DFE2MCAHR24MJ0L
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 1847 |
|
$0.2510 / $0.6000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2400 | Buy Now |
DISTI #
DFE2MCAHR24MJ0L
|
Avnet Abacus | (Alt: DFE2MCAHR24MJ0L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFE2MCAHR24MJ0L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE2MCAHR24MJ0L
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.24uH, 20%, 1 Element, Metal-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.025 Ω | |
Inductance-Nom (L) | 0.24 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4.2 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |