Part Details for DFE252012P-R68M=P2 by Murata Manufacturing Co Ltd
Overview of DFE252012P-R68M=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAHR68MR0L | Murata Manufacturing Co Ltd | Fixed IND 0.68uH 7000mA POWRTRN |
Price & Stock for DFE252012P-R68M=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10654-1-ND
|
DigiKey | FIXED IND 680NH 3.5A 0.037OHM SM Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3611 In Stock |
|
$0.0869 / $0.2800 | Buy Now |
DISTI #
DFE252012P-R68M=P2
|
Avnet Americas | Ind Metal Alloy Shielded 680nH 20% 1MHz Powdered Iron 3.5A 1008 T/R - Tape and Reel (Alt: DFE252012P-R68M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0908 | Buy Now |
DISTI #
81-DFE252012P-R68MP2
|
Mouser Electronics | Power Inductors - SMD .68 UH 20% RoHS: Compliant | 4825 |
|
$0.0860 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0907 | Buy Now |
DISTI #
DFE252012P-R68M=P2
|
Avnet Abacus | Ind Metal Alloy Shielded 680nH 20% 1MHz Powdered Iron 3.5A 1008 T/R (Alt: DFE252012P-R68M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DFE252012P-R68M=P2
DFE252012P-R68M=P2 CAD Models
DFE252012P-R68M=P2 Part Data Attributes
|
DFE252012P-R68M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE252012P-R68M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor, 0.68uH, 20%, 1 Element, Iron-Core, SMD, 1008, CHIP, 1008, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.037 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for DFE252012P-R68M=P2
This table gives cross-reference parts and alternative options found for DFE252012P-R68M=P2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFE252012P-R68M=P2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFE252012PD-R68M=P2 | Murata Manufacturing Co Ltd | $0.2660 | General Purpose Inductor, | DFE252012P-R68M=P2 vs DFE252012PD-R68M=P2 |
DFE252012P-R68M | Murata Manufacturing Co Ltd | Check for Price | General Purpose Inductor, | DFE252012P-R68M=P2 vs DFE252012P-R68M |