DFE252007F-3R3M=P2
Murata Manufacturing Co Ltd
Description: General Purpose Inductor,

Overview of DFE252007F-3R3M=P2 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
DFE32CAH3R3MR0L Murata Manufacturing Co Ltd Fixed IND 3.3uH 3300mA POWRTRN

Price & Stock for DFE252007F-3R3M=P2 by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC6622
Newark Inductor, 3.3Uh, 1.2A, 20%, Wirewound, Inductance:3.3Μh, Rms Current (Irms):1.2A, Inductor Construction:Wirewound, Saturation Current (Isat):1.5A, Product Range:Dfe252007F Series, Power Inductor Case:2.5Mm X 2Mm X 0.7Mm, Dc Rohs Compliant: Yes |Murata DFE252007F-3R3M=P2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4990
  • 10 $0.2960
  • 25 $0.2950
  • 50 $0.2940
  • 100 $0.2930
$0.2930 / $0.4990 Buy Now
DISTI # 490-DFE252007F-3R3M=P2TR-ND
DigiKey FIXED IND 3.3UH 1.2A 0.275OHM SM Min Qty: 3000 Lead time: 19 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.1285
$0.1285 Buy Now
DISTI # DFE252007F-3R3M=P2
Avnet Americas Power Inductor (SMD), 3.3 uH, ± 20%, 1.2 A, Shielded, 1.5 A, 2.5mm x 2mm x 0.7mm - Tape and Reel (Alt: DFE252007F-3R3M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.0975
$0.0975 Buy Now
DISTI # 81-DFE252007F-3R3MP2
Mouser Electronics Power Inductors - SMD RoHS: Compliant 1498
  • 1 $0.5100
  • 10 $0.3000
  • 100 $0.2990
  • 3,000 $0.1280
$0.1280 / $0.5100 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 3,000 $0.1040
$0.1040 Buy Now
DISTI # DFE252007F-3R3M=P2
Avnet Abacus Power Inductor (SMD), 3.3 uH, � 20%, 1.2 A, Shielded, 1.5 A, 2.5mm x 2mm x 0.7mm (Alt: DFE252007F-3R3M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for DFE252007F-3R3M=P2 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DFE252007F-3R3M=P2 by Murata Manufacturing Co Ltd

DFE252007F-3R3M=P2
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
CHIP, 1008
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Case/Size Code
1008
Construction
Rectangular
Core Material
METAL ALLOY
DC Resistance
0.275 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.7 mm
Package Length
2.5 mm
Package Style
SMT
Package Width
2 mm
Packing Method
TR, EMBOSSED, 7 INCH
Rated Current-Max
1.2 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. DFE252007F-3R3M=P2
    Murata Manufacturing Co Ltd
    General Purpose Inductor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFE252007F-3R3M=P2 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFE252007F-3R3M=P2 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DFE252007F-3R3M=P2 would you like to use for your alert(s)?
  • Please alert me when DFE252007F-3R3M=P2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFE252007F-3R3M=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFE252007F-3R3M=P2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFE252007F-3R3M=P2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFE252007F-3R3M=P2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFE252007F-3R3M=P2 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: