Part Details for DFE201610E-R33M=P2 by Murata Manufacturing Co Ltd
Overview of DFE201610E-R33M=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE21CCNR33MELL | Murata Manufacturing Co Ltd | Fixed IND 0.33uH 5400mA NONAUTO |
Price & Stock for DFE201610E-R33M=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC0612
|
Newark | Inductor, 0.33Uh, 4.7A, 0806, Shielded, Inductance:330Nh, Rms Current (Irms):-, Inductor Construction:Shielded, Saturation Current (Isat):4.7A, Product Range:Dfe201610E Series, Power Inductor Case:0806 [2016 Metric], Dc Resistance Rohs Compliant: Yes |Murata DFE201610E-R33M=P2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1760 / $0.3330 | Buy Now |
DISTI #
490-DFE201610E-R33M=P2CT-ND
|
DigiKey | FIXED IND 330NH 4A 26 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2390 In Stock |
|
$0.0975 / $0.3100 | Buy Now |
DISTI #
DFE201610E-R33M=P2
|
Avnet Americas | Ind Chip Wirewound 0.33uH 20% 0806 Emboss T/R - Tape and Reel (Alt: DFE201610E-R33M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 | Buy Now |
DISTI #
81-DFE201610E-R33MP2
|
Mouser Electronics | Power Inductors - SMD RoHS: Compliant | 8924 |
|
$0.0970 / $0.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
DISTI #
DFE201610E-R33M=P2
|
Avnet Abacus | Ind Chip Wirewound 0.33uH 20% 0806 Emboss T/R (Alt: DFE201610E-R33M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DFE201610E-R33M=P2
|
Avnet Asia | Ind Chip Wirewound 0.33uH 20% 0806 Emboss T/R (Alt: DFE201610E-R33M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for DFE201610E-R33M=P2
DFE201610E-R33M=P2 CAD Models
DFE201610E-R33M=P2 Part Data Attributes
|
DFE201610E-R33M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE201610E-R33M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.026 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |