Part Details for DFE201210U-R24MP2 by Murata Electronics Oy
Overview of DFE201210U-R24MP2 by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFE201210U-R24MP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.8A 240nH 20% 6.5A 0805 Power Inductors ROHS | 1200 |
|
$0.0866 / $0.1566 | Buy Now |