Part Details for DFE201210U-2R2M=P2 by Murata Manufacturing Co Ltd
Overview of DFE201210U-2R2M=P2 by Murata Manufacturing Co Ltd
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE322520F-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4400mA NONAUTO | |
DFE32CAH2R2MR0L | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 4000mA POWRTRN | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO |
Price & Stock for DFE201210U-2R2M=P2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6609
|
Newark | Inductor, 2.2Uh, 1.2A, 20%, Wirewound, Inductance:2.2Μh, Rms Current (Irms):1.2A, Inductor Construction:Wirewound, Saturation Current (Isat):2A, Product Range:Dfe201210U Series, Power Inductor Case:2Mm X 1.2Mm X 1Mm, Dc Resistance Rohs Compliant: Yes |Murata DFE201210U-2R2M=P2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 35122 |
|
$0.1760 / $0.3330 | Buy Now |
DISTI #
98AK5936
|
Newark | Power Inductor, 2.2Uh, Shielded, 2A Rohs Compliant: Yes |Murata DFE201210U-2R2M=P2 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1210 / $0.1310 | Buy Now |
DISTI #
490-16592-1-ND
|
DigiKey | FIXED IND 2.2UH 1.2A 228MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
34431 In Stock |
|
$0.0975 / $0.3100 | Buy Now |
DISTI #
DFE201210U-2R2M=P2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ? 20%, 1.2 A, Shielded, 2 A, 2mm x 1.2mm x 1mm - Tape and Reel (Alt: DFE201210U-2R2M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 6000 |
|
$0.0967 | Buy Now |
DISTI #
81-DFE201210U-2R2MP2
|
Mouser Electronics | Power Inductors - SMD 2.2 UH 20% RoHS: Compliant | 15974 |
|
$0.0990 / $0.3400 | Buy Now |
|
Future Electronics | DFE201210U Series 2.2 uH ±20% 2 A 228 mOhm Surface Mount Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 459000Reel |
|
$0.1030 / $0.1100 | Buy Now |
DISTI #
84417331
|
Verical | Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.2A 0.228Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2429 | Americas - 114000 |
|
$0.1512 / $0.1778 | Buy Now |
|
Bristol Electronics | 469 |
|
RFQ | ||
DISTI #
DFE201210U-2R2M=P2
|
Avnet Abacus | Power Inductor (SMD), 2.2 uH, � 20%, 1.2 A, Shielded, 2 A, 2mm x 1.2mm x 1mm (Alt: DFE201210U-2R2M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | FIXED IND 2.2UH 1.2A 228MOHM SMD | 14438 |
|
$0.0928 / $0.1554 | Buy Now |
Part Details for DFE201210U-2R2M=P2
DFE201210U-2R2M=P2 CAD Models
DFE201210U-2R2M=P2 Part Data Attributes
|
DFE201210U-2R2M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFE201210U-2R2M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.228 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |