Part Details for DFE1A0 by Warrick
Overview of DFE1A0 by Warrick
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFE1A0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70814848
|
RS | Dual Function Control, Warrick, 10A, Spade Conn, Direct 100K, 120VAC, 1/16"Panel | Warrick (Gems Sensors) DFE1A0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$236.9200 / $296.1500 | RFQ |