Part Details for DFCH41G84HDJAA by Murata Manufacturing Co Ltd
Overview of DFCH41G84HDJAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for DFCH41G84HDJAA
DFCH41G84HDJAA CAD Models
DFCH41G84HDJAA Part Data Attributes
|
DFCH41G84HDJAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFCH41G84HDJAA
Murata Manufacturing Co Ltd
Dielectric BPF, 1842.5MHz,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | DIELECTRIC BPF | |
Insertion Loss-Max | 3.6 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C |