Part Details for DFCH32G14HDHAA by Murata Manufacturing Co Ltd
Overview of DFCH32G14HDHAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DFCH32G14HDHAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 127 |
|
RFQ | ||
|
Quest Components | 101 |
|
$19.1250 / $22.5000 | Buy Now |
Part Details for DFCH32G14HDHAA
DFCH32G14HDHAA CAD Models
DFCH32G14HDHAA Part Data Attributes
|
DFCH32G14HDHAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFCH32G14HDHAA
Murata Manufacturing Co Ltd
Dielectric BPF, 2140MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 755000 kHz | |
Attenuation@Freq-Max | 52 dB | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 3.8 mm | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e4 | |
Length | 13.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Terminal Finish | Gold (Au) | |
Width | 10 mm |