Part Details for DFCH32G14HDHAA-RF1 by Murata Manufacturing Co Ltd
Overview of DFCH32G14HDHAA-RF1 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for DFCH32G14HDHAA-RF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1746 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1346 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1834 |
|
$3.5000 / $5.3800 | Buy Now |
Part Details for DFCH32G14HDHAA-RF1
DFCH32G14HDHAA-RF1 CAD Models
DFCH32G14HDHAA-RF1 Part Data Attributes
|
DFCH32G14HDHAA-RF1
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFCH32G14HDHAA-RF1
Murata Manufacturing Co Ltd
Dielectric BPF, 2140MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 2140 MHz | |
Filter Type | DIELECTRIC BPF | |
Height | 3.8 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.3 dB | |
JESD-609 Code | e4 | |
Length | 13.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Terminal Finish | Gold (Au) | |
VSWR | 1.8 | |
Width | 10 mm |