Part Details for DFCH31G64HDJAA by Murata Manufacturing Co Ltd
Overview of DFCH31G64HDJAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for DFCH31G64HDJAA
DFCH31G64HDJAA CAD Models
DFCH31G64HDJAA Part Data Attributes
|
DFCH31G64HDJAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFCH31G64HDJAA
Murata Manufacturing Co Ltd
Dielectric BPF, 1643.5MHz,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 1643.5 MHz | |
Filter Type | DIELECTRIC BPF | |
JESD-609 Code | e4 | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Terminal Finish | Gold (Au) |