Part Details for DFCC3 by Schneider Electric
Overview of DFCC3 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFCC3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7577
|
Newark | Cartridge Fuse Holder, 30A, 3P, 600Vac Rohs Compliant: Yes |Schneider Electric DFCC3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5200 / $68.1300 | Buy Now |
DISTI #
4008-DFCC3-ND
|
DigiKey | FUSEHOLDER 600V 30AMP 3POLES CC Min Qty: 4 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$71.5475 | Buy Now |
DISTI #
DFCC3
|
TME | Fuse base, for DIN rail mounting, Poles: 3 Min Qty: 1 | 3 |
|
$70.4700 / $75.6800 | Buy Now |
Part Details for DFCC3
DFCC3 CAD Models
DFCC3 Part Data Attributes
|
DFCC3
Schneider Electric
Buy Now
|
Compare Parts:
DFCC3
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |