Part Details for DFCB32G33LBJAA by Murata Manufacturing Co Ltd
Overview of DFCB32G33LBJAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFCB32G33LBJAA
DFCB32G33LBJAA CAD Models
DFCB32G33LBJAA Part Data Attributes
|
DFCB32G33LBJAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFCB32G33LBJAA
Murata Manufacturing Co Ltd
Ceramic BPF, 2339MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Attenuation Frequency (+/- delta f)-Max | 99000 kHz | |
Attenuation@Freq-Max | 24 dB | |
Center or Cutoff Frequency (fo/fc) | 2339 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.94 mm | |
Insertion Loss-Max | 3 dB | |
Length | 5.9 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Width | 3.6 mm |