Part Details for DFCB21G89LDJAA by Murata Manufacturing Co Ltd
Overview of DFCB21G89LDJAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFCB21G89LDJAA
DFCB21G89LDJAA CAD Models
DFCB21G89LDJAA Part Data Attributes
|
DFCB21G89LDJAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFCB21G89LDJAA
Murata Manufacturing Co Ltd
Dielectric BPF, 1890MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1890 MHz | |
Filter Type | DIELECTRIC BPF | |
Insertion Loss-Max | 2 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C |