Part Details for DFCB21G84LDJAA by Murata Manufacturing Co Ltd
Overview of DFCB21G84LDJAA by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFCB21G84LDJAA
DFCB21G84LDJAA CAD Models
DFCB21G84LDJAA Part Data Attributes
|
DFCB21G84LDJAA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFCB21G84LDJAA
Murata Manufacturing Co Ltd
Dielectric BPF, 1842.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | 2 POLE; MONOBLOCK PACKAGE | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | DIELECTRIC BPF | |
Insertion Loss-Max | 2 dB | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C |