Part Details for DFC2R881P025HHD by Murata Manufacturing Co Ltd
Results Overview of DFC2R881P025HHD by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFC2R881P025HHD Information
DFC2R881P025HHD by Murata Manufacturing Co Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DFC2R881P025HHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ |
Part Details for DFC2R881P025HHD
DFC2R881P025HHD CAD Models
DFC2R881P025HHD Part Data Attributes
|
DFC2R881P025HHD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFC2R881P025HHD
Murata Manufacturing Co Ltd
Ceramic BPF, 881.5MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE; MONOBLOCK PACKAGE | |
Center or Cutoff Frequency (fo/fc) | 881.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 3 mm | |
Insertion Loss-Max | 2.6 dB | |
Length | 8.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Width | 5.8 mm |
Alternate Parts for DFC2R881P025HHD
This table gives cross-reference parts and alternative options found for DFC2R881P025HHD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFC2R881P025HHD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DFCB2881MLDJAA | Murata Manufacturing Co Ltd | Check for Price | Dielectric BPF, 881.5MHz | DFC2R881P025HHD vs DFCB2881MLDJAA |