Part Details for DFC21R90P025LHB by Murata Manufacturing Co Ltd
Results Overview of DFC21R90P025LHB by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFC21R90P025LHB Information
DFC21R90P025LHB by Murata Manufacturing Co Ltd is a Ceramic Filter.
Ceramic Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DFC21R90P025LHB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for DFC21R90P025LHB
DFC21R90P025LHB CAD Models
DFC21R90P025LHB Part Data Attributes
|
DFC21R90P025LHB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFC21R90P025LHB
Murata Manufacturing Co Ltd
Ceramic BPF, 1907.5MHz
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 1907.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.94 mm | |
Insertion Loss-Max | 1.6 dB | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -15 °C | |
Width | 4.4 mm |