Part Details for DFC21R84P075HHA by Murata Manufacturing Co Ltd
Overview of DFC21R84P075HHA by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DFC21R84P075HHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MICROWAVE DIELECTRIC FILTER,1.84GHZ,75MHZ,SMD | 11860 |
|
$0.7350 / $1.7500 | Buy Now |
Part Details for DFC21R84P075HHA
DFC21R84P075HHA CAD Models
DFC21R84P075HHA Part Data Attributes
|
DFC21R84P075HHA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFC21R84P075HHA
Murata Manufacturing Co Ltd
Ceramic BPF, 1842.5MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE; MONOBLOCK PACKAGE | |
Center or Cutoff Frequency (fo/fc) | 1842.5 MHz | |
Filter Type | CERAMIC BPF | |
Height | 1.94 mm | |
Insertion Loss-Max | 2 dB | |
Length | 5.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Width | 4.4 mm |