Part Details for DFBR-3103-B by IDEC Corporation
Results Overview of DFBR-3103-B by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DFBR-3103-B Information
DFBR-3103-B by IDEC Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10061913-103BLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch | |
ISO1228DFBR | Texas Instruments | Eight-channel isolated 24-V to 36-V digital input receiver with current limiting and LED indication 38-SSOP -40 to 125 | |
XISO1228DFBR | Texas Instruments | Eight-channel isolated 24-V to 36-V digital input receiver with current limiting and LED indication 38-SSOP -40 to 125 |
Price & Stock for DFBR-3103-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199-DFBR-3103-B
|
Mouser Electronics | Precision Potentiometers DIGI POTENTIOMETER | 0 |
|
$127.6700 / $176.1000 | Order Now |
DISTI #
000000000003374098
|
Sager | IDEC Corporation DIGI POTENTIOMETER | 0 |
|
Buy Now |
Part Details for DFBR-3103-B
DFBR-3103-B CAD Models
DFBR-3103-B Part Data Attributes
|
DFBR-3103-B
IDEC Corporation
Buy Now
|
Compare Parts:
DFBR-3103-B
IDEC Corporation
Select a part to compare: |
Samacsys Manufacturer | Idec |