Datasheets
DFB2040 by:

Bridge Rectifier Diode, 1 Phase, 20A, 400V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN

Part Details for DFB2040 by Fairchild Semiconductor Corporation

Overview of DFB2040 by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for DFB2040

DFB2040 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DFB2040 Part Data Attributes

DFB2040 Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
DFB2040 Fairchild Semiconductor Corporation Bridge Rectifier Diode, 1 Phase, 20A, 400V V(RRM), Silicon, GREEN, PLASTIC, TS-6P, 4 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Part Package Code TS6P
Package Description GREEN, PLASTIC, TS-6P, 4 PIN
Pin Count 4
Manufacturer Package Code 4LD, TS6P, THROUGH-HOLE, MOLDED PACKAGE
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Breakdown Voltage-Min 400 V
Case Connection ISOLATED
Configuration BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PSFM-T4
JESD-609 Code e3
Non-rep Pk Forward Current-Max 250 A
Number of Elements 4
Number of Phases 1
Number of Terminals 4
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 20 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 400 V
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

DFB2040 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DFB2040 by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DFB2040 by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DFB2040 would you like to use for your alert(s)?
  • Please alert me when DFB2040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DFB2040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DFB2040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DFB2040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DFB2040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DFB2040 by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: