-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Glass-Passivated Bridge Rectifier, 100-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC8373
|
Newark | Bridge Rectifier, 1Kv, 20A, Ts-6P, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:20A, Bridge Rectifier Case Style:Ts-6P, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Onsemi DFB20100F162 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
DFB20100F162
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 20A 4-Pin TS-6P Bulk - Bulk (Alt: DFB20100F162) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2500 Partner Stock |
|
$1.1656 / $1.3912 | Buy Now |
DISTI #
DFB20100F162
|
Avnet Americas | Diode Rectifier Bridge Single 1000V 20A 4-Pin TS-6P Bulk - Bulk (Alt: DFB20100F162) RoHS: Compliant Min Qty: 532 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 2500 Partner Stock |
|
$1.1656 / $1.3912 | Buy Now |
|
Flip Electronics | Stock, ship today | 2500 |
|
$0.9400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DFB20100F162
onsemi
Buy Now
Datasheet
|
Compare Parts:
DFB20100F162
onsemi
Glass-Passivated Bridge Rectifier, 100-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 127EQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSFM-T4 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |